Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MC-40632.7680KB-E3:ROHS-ND
Quantity Available 0

Manufacturer Part Number

MC-406 32.7680KB-E3:ROHS

Description CRYSTAL 32.7680 KHZ 6.0PF SMD
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

32.768kHz ±50ppm Crystal 6pF 50 kOhms 4-SOJ, 2.29mm pitch

Product Attributes Select All
Manufacturer EPSON
Series MC-406
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±50ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 2.29mm pitch
Size / Dimension 0.378" L x 0.160" W (9.60mm x 4.06mm)
Height - Seated (Max) 0.142" (3.60mm)
Additional Resources
Standard Package ? 250
Other Names MC-406 32.7680KB-E3: ROHS
MC-406 32.7680KB-E3: ROHS-ND
MC-406 32.7680KB-E3:ROHS-ND

22:06:04 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
250 1.13400 $283.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC-40632.7680KB-E0:ROHS-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.92925
Send Feedback