USD
Favorite

Price & Procurement
310 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.66000 $0.66
10 0.55000 $5.50
50 0.49500 $24.75
100 0.44000 $44.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4076TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.44000
  • Cut Tape (CT)  : SER4076CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 310 - Immediate
  • Unit Price: $0.66000
  • Tape & Reel (TR)  : FC-135R32.7680KF-A0-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.35200

FC-135R 32.7680KF-A3

Datasheet
Digi-Key Part Number SER4076DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FC-135R 32.7680KF-A3
Copy  
Description CRYSTAL 32.7680KHZ 12.5PF SMD
Copy  
Detailed Description

32.768kHz ±10ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets FC-135(R) Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FC-135(R) Series Datasheet
Online Catalog FC-135 and FC-135R Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FC-135R
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC-135R 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

$0.54000 Details

FC-135R 32.7680KF-A0

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

$0.35200 Details

FC-135R 32.7680KF-AC3

CRYSTAL 32.7680KHZ 9PF SMD

EPSON

$0.66000 Details

INA216A3YFFR

IC CURRENT SHUNT MONITOR 4DSBGA

Texas Instruments

$1.01000 Details

2450BP39D100CE

RF FILTER BAND PASS 2.45GHZ 1008

Johanson Technology Inc.

$0.54000 Details

DC2337J5010AHF

RF DIR COUPLER 2.3-3.7GHZ 0805

Anaren

$0.91000 Details
Additional Resources
Standard Package 1
Other Names SER4076DKR