Add To Favorites
FA-365 25.0000MD-K 25MHz ±100ppm Crystal 10pF 2-SMD, No Lead
Product Overview
Digi-Key Part Number FA-36525.0000MD-K-ND
Copy   FA-36525.0000MD-K-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA-365 25.0000MD-K

Copy   FA-365 25.0000MD-K
Description CRYSTAL SMD
Copy   CRYSTAL SMD
Detailed Description

25MHz ±100ppm Crystal 10pF 2-SMD, No Lead

Copy   25MHz ±100ppm Crystal 10pF  2-SMD, No Lead
Documents & Media
Datasheets FA-365 Series Datasheet
Environmental Information FA-365 Reach Cert of Compliance
PCN Part Number NRND Jul/2018
Product Attributes Select All
Categories
Manufacturer EPSON
Series FA-365
Part Status Not For New Designs
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±100ppm
Load Capacitance 10pF
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names FA-365 25.0000MD-K-ND
FA-36525.0000MD-K
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13400 $113.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FA-36525.0000MD-K3-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13400

04:41:51 9/26/2018