Add To Favorites
FA-365 22.1184MD-W 22.1184MHz ±100ppm Crystal 12pF 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 1.13400 $113.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FA-36522.1184MD-W-ND
Copy   FA-36522.1184MD-W-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FA-365 22.1184MD-W

Copy   FA-365 22.1184MD-W
Description CRYSTAL SMD
Copy   CRYSTAL SMD
Detailed Description

22.1184MHz ±100ppm Crystal 12pF 2-SMD, No Lead

Copy   22.1184MHz ±100ppm Crystal 12pF  2-SMD, No Lead
Documents & Media
Datasheets FA-365 Series Datasheet
Environmental Information FA-365 Reach Cert of Compliance
PCN Part Number NRND Jul/2018
Product Attributes Select All
Categories
Manufacturer EPSON
Series FA-365
Part Status Not For New Designs
Type MHz Crystal
Frequency 22.1184MHz
Frequency Stability ±30ppm
Frequency Tolerance ±100ppm
Load Capacitance 12pF
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names FA-365 22.1184MD-W-ND
FA-36522.1184MD-W

12:15:56 10/23/2018