USD
Favorite

FA-238 16.0000MB-C3 16MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
9,882 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27500 $2.75
50 0.24760 $12.38
100 0.22000 $22.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3686TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 9,750 - Immediate
  • Unit Price: $0.22000
  • Cut Tape (CT)  : SER3686CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,887 - Immediate
  • Unit Price: $0.33000
  • Tape & Reel (TR)  : FA-23816.0000MB-C0-ND
  • Minimum Quantity: 1,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17600
  • Bulk  : FA-23816.0000MB-C-ND
  • Minimum Quantity: 100  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.22000

FA-238 16.0000MB-C3

Datasheet
Digi-Key Part Number SER3686DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number FA-238 16.0000MB-C3
Copy  
Description CRYSTAL 16.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16MHz ±50ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-238
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FA-238 16.0000MB-K3

CRYSTAL 16.0000MHZ 10PF SMD

EPSON

$0.33000 Details

ATMEGA32U4-AUR

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

$4.08000 Details

ATMEGA32U4-AU

IC MCU 8BIT 32KB FLASH 44TQFP

Microchip Technology

$4.00000 Details

MPZ1608S101ATAH0

FERRITE BEAD 100 OHM 0603 1LN

TDK Corporation

$0.10000 Details

ATMEGA328P-AU

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

$2.01000 Details

10103594-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

$0.72000 Details
Additional Resources
Standard Package 1
Other Names SER3686DKR