Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.03750 $7,037.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EG-2121CA200.0000M-LGPNL0-ND
Copy   EG-2121CA200.0000M-LGPNL0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG-2121CA 200.0000M-LGPNL0

Copy   EG-2121CA 200.0000M-LGPNL0
Description XTAL OSC SO 200.0000MHZ LVDS SMD
Copy   XTAL OSC SO 200.0000MHZ LVDS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

200MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead

Copy   200MHz SO (SAW) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
SER3666-ND EG-2121CA 200.0000M-LHPAB EPSON Bulk ? 1,675 - Immediate
$8.64000 1 Not applicable
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2121CA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 200MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 20mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names EG-2121CA 200.0000M-LGPNL0-ND
EG-2121CA200.0000M-LGPNL0
Alternate Package | This part is also available in the following packaging:
  • * : SER3665-ND
  • Minimum Quantity: 1
  • Quantity Available: 511 - Immediate
  • Unit Price: $9.01000

14:13:41 12/18/2018