Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.03750 $7,037.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EG-2102CA161.1328M-LHRAL0-ND
Copy   EG-2102CA161.1328M-LHRAL0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG-2102CA 161.1328M-LHRAL0

Copy   EG-2102CA 161.1328M-LHRAL0
Description XTAL OSC SO 161.1328MHZ LVDS SMD
Copy   XTAL OSC SO 161.1328MHZ LVDS SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

161.1328MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   161.1328MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets EG-2121, 2102CA Series Datasheet
Product Configuration Guide
Product Training Modules SAW Oscillator
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2102CA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 161.1328MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -5°C ~ 85°C
Current - Supply (Max) 45mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 30mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names EG-2102CA 161.1328M-LHRAL0-ND
EG-2102CA161.1328M-LHRAL0
Q3806CA100008
Alternate Package | This part is also available in the following packaging:

06:21:43 11/18/2018