Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number EG-2102CA150.0000M-LGRNL0-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EG-2102CA 150.0000M-LGRNL0

Description OSC SO 150MHZ LVDS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

150MHz SO (SAW) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Documents & Media
Datasheets EG-2121, 2102CA Series Datasheet
Timing Devices Product Catalog
Product Training Modules SAW Oscillator
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2102CA
Part Status Active
Type SO (SAW)
Frequency 150MHz
Function Enable/Disable
Output LVDS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature -5°C ~ 85°C
Current - Supply (Max) 100mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 32mA
 
Additional Resources
Standard Package ? 1,000
Other Names EG-2102CA 150.0000M-LGRNL0-ND
EG-2102CA150.0000M-LGRNL0

16:10:23 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.02500 $7,025.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback