Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 7.03750 $7,037.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EG-2102CA100.0000M-PGPNL0-ND
Copy   EG-2102CA100.0000M-PGPNL0-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG-2102CA 100.0000M-PGPNL0

Copy   EG-2102CA 100.0000M-PGPNL0
Description XTAL OSC SO 100.0000MHZ LVPECL
Copy   XTAL OSC SO 100.0000MHZ LVPECL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

100MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead

Copy   100MHz SO (SAW) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Documents & Media
Datasheets EG-2121, 2102CA Series Datasheet
Product Configuration Guide
Product Training Modules SAW Oscillator
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2102CA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 100MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 100mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 32mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Other Names EG-2102CA 100.0000M-PGPNL0-ND
EG-2102CA100.0000M-PGPNL0
Q3806CA000146
Alternate Package | This part is also available in the following packaging:

15:18:03 12/15/2018