Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number EG-2002CA156.2500M-PCZB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EG-2002CA 156.2500M-PCZB

Description OSC SO 156.25MHZ LVTTL SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

156.25MHz SO (SAW) LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2002CA
Part Status Active
Type SO (SAW)
Frequency 156.25MHz
Function Enable/Disable
Output LVTTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 25mA
 
Additional Resources
Standard Package ? 1
Other Names EG-2002CA 156.2500M-PCZB-ND
EG-2002CA156.2500M-PCZB

09:23:28 5/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback