Add To Favorites
Photo Not Available
EG-2002CA 133.0000M-PCZB 133MHz SO (SAW) LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 7.00000 $700.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EG-2002CA133.0000M-PCZB-ND
Copy   EG-2002CA133.0000M-PCZB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG-2002CA 133.0000M-PCZB

Copy   EG-2002CA 133.0000M-PCZB
Description XTAL OSC SO 133.0000MHZ LVTTL
Copy   XTAL OSC SO 133.0000MHZ LVTTL
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

133MHz SO (SAW) LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   133MHz SO (SAW) LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2002CA
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 133MHz
Function Enable/Disable
Output LVTTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Absolute Pull Range (APR) -
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 25mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names EG-2002CA 133.0000M-PCZB-ND
EG-2002CA133.0000M-PCZB

21:17:16 11/15/2018