Add To Favorites
Photo Not Available
EG-2002CA 125.0000M-PCZL3 125MHz SO (SAW) LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.00000 $1,750.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number EG-2002CA125.0000M-PCZL3-ND
Copy   EG-2002CA125.0000M-PCZL3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EG-2002CA 125.0000M-PCZL3

Copy   EG-2002CA 125.0000M-PCZL3
Description XTAL OSC SO 125.0000MHZ LVTTL
Copy   XTAL OSC SO 125.0000MHZ LVTTL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

125MHz SO (SAW) LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead

Copy   125MHz SO (SAW) LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer EPSON
Series EG-2002CA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Base Resonator Crystal
Type SO (SAW)
Frequency 125MHz
Function Enable/Disable
Output LVTTL
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 60mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 25mA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 250
Other Names EG-2002CA 125.0000M-PCZL3-ND
EG-2002CA125.0000M-PCZL3
Q3802CA000020
Alternate Package | This part is also available in the following packaging:

09:45:45 11/17/2018