USD
Favorite

TSX-3225 26.0000MF15X-VF6 26MHz ±10ppm Crystal 9.8pF 40 Ohms 4-SMD, No Lead
Price & Procurement
493 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27500 $2.75
50 0.24760 $12.38
100 0.22000 $22.00
500 0.20900 $104.50
1,000 0.17600 $176.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4377TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17600
  • Cut Tape (CT)  : SER4377CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 493 - Immediate
  • Unit Price: $0.33000

TSX-3225 26.0000MF15X-VF6

Datasheet
Digi-Key Part Number SER4377DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 26.0000MF15X-VF6
Copy  
Description CRYSTAL 26.0000MHZ 9.8PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

26MHz ±10ppm Crystal 9.8pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Online Catalog TSX-3225 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 26MHz
Frequency Stability ±15ppm
Frequency Tolerance ±10ppm
Load Capacitance 9.8pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AP2280-2WG-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

$0.61000 Details
Additional Resources
Standard Package 1
Other Names SER4377DKR