USD
Favorite

TSX-3225 25.0000MF10P-C3 25MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
56 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27500 $2.75
50 0.24760 $12.38
100 0.22000 $22.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4374TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.22000
  • Cut Tape (CT)  : SER4374CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56 - Immediate
  • Unit Price: $0.33000
  • Tape & Reel (TR)  : SER4211TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.17600
  • Cut Tape (CT)  : SER4211CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.33000
  • Digi-Reel®  : SER4211DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

TSX-3225 25.0000MF10P-C3

Datasheet
Digi-Key Part Number SER4374DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 25.0000MF10P-C3
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

25MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Online Catalog TSX-3225 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 25.0000MF10P-C

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

$0.33000 Details

TSX-3225 25.0000MF10P-C0

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

$0.33000 Details

PMEG6002EJ,115

DIODE SCHOTTKY 60V 200MA SOD323F

Nexperia USA Inc.

$0.37000 Details

TSX-3225 24.0000MF20G-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

$0.33000 Details

54601-908WPLF

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (FCI)

$0.54000 Details

LAN9514-JZX

IC USB 2.0 ETHER CTRLR 64QFN

Microchip Technology

$5.54000 Details
Additional Resources
Standard Package 1
Other Names SER4374DKR