USD
Favorite

TSX-3225 25.0000MF10P-C0 25MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27500 $2.75
50 0.24760 $12.38
100 0.22000 $22.00
500 0.20900 $104.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4374TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: $0.22000
  • Cut Tape (CT)  : SER4374CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 277 - Immediate
  • Unit Price: $0.33000
  • Digi-Reel®  : SER4374DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 277 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4211TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.17600
  • Cut Tape (CT)  : SER4211CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.33000

TSX-3225 25.0000MF10P-C0

Datasheet
Digi-Key Part Number SER4211DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 25.0000MF10P-C0
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

25MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 25.0000MF10P-C

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

$0.33000 Details

TSX-3225 24.0000MF15X-AC6

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

$0.33000 Details

TSX-3225 25.0000MF20X-AJ3

CRYSTAL 25.0000MHZ 8PF SMD

EPSON

$0.33000 Details

150060VS75000

LED GREEN CLEAR 0603 SMD

Würth Elektronik

$0.14000 Details

24AA02E48T-I/OT

IC EEPROM 2K I2C 400KHZ SOT23-5

Microchip Technology

$0.22000 Details

150060YS75000

LED YELLOW CLEAR 0603 SMD

Würth Elektronik

$0.14000 Details
Additional Resources
Standard Package 1
Other Names SER4211DKR