USD

TSX-3225 24.5760MF20X-K3 24.576MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Non-Stock
0

TSX-3225 24.5760MF20X-K3

Datasheet
Digi-Key Part Number SER4128DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 24.5760MF20X-K3
Copy  
Description CRYSTAL 24.5760MHZ 10PF SMD
Copy  
Detailed Description

24.576MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Obsolete
Type MHz Crystal
Frequency 24.576MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 10pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4128DKR