USD
Favorite

TSX-3225 24.0000MF20G-AC3 24MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead
Price & Procurement
5,649 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27500 $2.75
50 0.24760 $12.38
100 0.22000 $22.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER3634TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,500 - Immediate
  • Unit Price: $0.22000
  • Cut Tape (CT)  : SER3634CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,649 - Immediate
  • Unit Price: $0.33000
  • Tape & Reel (TR)  : SER4185TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.17600
  • Cut Tape (CT)  : SER4185CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
  • Unit Price: $0.33000
  • Digi-Reel®  : SER4185DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 35 - Immediate
  • Unit Price: Digi-Reel®

TSX-3225 24.0000MF20G-AC3

Datasheet
Digi-Key Part Number SER3634DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 24.0000MF20G-AC3
Copy  
Description CRYSTAL 24.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

24MHz ±10ppm Crystal 9pF 40 Ohms 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±20ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 105°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 24.0000MF20G-AC0

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

$0.33000 Details

FL2400097

CRYSTAL 24.0000MHZ 9PF SMD

Diodes Incorporated

$0.58000 Details

BLM18HE152SN1D

FERRITE BEAD 1.5 KOHM 0603 1LN

Murata Electronics

$0.19000 Details

A111-001-T&R

IC SENSOR PCR RADAR 60GHZ CSP

Acconeer AB

$12.17000 Details

FC-12M 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMD

EPSON

$0.65000 Details

0850BM14E0016T

BALUN 770MHZ-928MHZ 50/50 0603

Johanson Technology Inc.

$0.53000 Details
Additional Resources
Standard Package 1
Other Names SER3634DKR