USD
Favorite

TSX-3225 24.0000MF15V-C0 24MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Price & Procurement
407 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27500 $2.75
50 0.24760 $12.38
100 0.22000 $22.00
500 0.20900 $104.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4209TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.17600
  • Cut Tape (CT)  : SER4209CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 407 - Immediate
  • Unit Price: $0.33000

TSX-3225 24.0000MF15V-C0

Datasheet
Digi-Key Part Number SER4209DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 24.0000MF15V-C0
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

24MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Online Catalog TSX-3225 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability -
Frequency Tolerance ±10ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 40 Ohms
Operating Mode Fundamental
Operating Temperature -
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 24.0000MF10Z-C3

CRYSTAL 24.0000MHZ 18PF SMD

EPSON

$0.33000 Details

ASEK2-32.768KHZ-LRT

XTAL OSC XO 32.7680KHZ CMOS SMD

Abracon LLC

$3.02000 Details

TSX-3225 24.0000MF15X-AC3

CRYSTAL 24.0000MHZ 9PF SMD

EPSON

$0.33000 Details

TSX-3225 25.0000MF20P-C0

CRYSTAL 25.0000MHZ 18PF SMD

EPSON

$0.33000 Details

KC2520B50.0000C10E00

XTAL OSC XO 50.0000MHZ CMOS SMD

Kyocera International Inc. Electronic Components

$1.91000 Details

8Y-25.000MAAJ-T

CRYSTAL 25.0000MHZ 18PF SMD

TXC CORPORATION

$1.13000 Details
Additional Resources
Standard Package 1
Other Names SER4209DKR