USD
Favorite

TSX-3225 24.0000MD30X-C3 24MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Price & Procurement
5,342 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.50000 $5.00
50 0.45000 $22.50
100 0.40000 $40.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4127TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.40000
  • Cut Tape (CT)  : SER4127CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,342 - Immediate
  • Unit Price: $0.60000

TSX-3225 24.0000MD30X-C3

Datasheet
Digi-Key Part Number SER4127DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 24.0000MD30X-C3
Copy  
Description CRYSTAL 24.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

24MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Online Catalog TSX-3225 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PJ-202AH

CONN PWR JACK 2X5.5MM KINKED PIN

CUI Devices

$0.74000 Details

KMR243GLFG

SWITCH TACTILE SPST-NO 0.01A 32V

C&K

$0.63000 Details

TSX-3225 24.0000MD30X-C0

CRYSTAL 24.0000MHZ 18PF SMD

EPSON

$0.32000 Details

NX3225SA-12.000M-STD-CRS-2

CRYSTAL 12.0000MHZ 8PF SMD

NDK America, Inc.

$0.65000 Details

GSB3211311WEU

CONN RCPT USB3.0 TYPEB 9POS R/A

Amphenol ICC (Commercial Products)

$2.50000 Details

744233670

CMC 320MA 2LN 67 OHM SMD

Würth Elektronik

$1.37000 Details
Additional Resources
Standard Package 1
Other Names SER4127DKR