USD
Favorite

TSX-3225 16.0000MF18X-AC3 16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27500 $2.75
50 0.24760 $12.38
100 0.22000 $22.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4070TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.17600
  • Cut Tape (CT)  : SER4070CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.33000
  • Digi-Reel®  : SER4070DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4372TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17600
  • Cut Tape (CT)  : SER4372CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.33000
  • Digi-Reel®  : SER4372DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER3636TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $0.22000
  • Cut Tape (CT)  : SER3636CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.33000

TSX-3225 16.0000MF18X-AC3

Datasheet
Digi-Key Part Number SER3636DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 16.0000MF18X-AC3
Copy  
Description CRYSTAL 16.0000MHZ 9PF SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Online Catalog TSX-3225 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±18ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TSX-3225 16.0000MF18X-AC0

CRYSTAL 16.0000MHZ 9PF SMD

EPSON

$0.33000 Details

AU-Y1007

CONN RCPT USB1.1 TYPEB 4POS R/A

Assmann WSW Components

$0.73000 Details

SA15A

TVS DIODE 15V 24.4V DO204AC

Littelfuse Inc.

$0.41000 Details

AZ1117EH-3.3TRG1

IC REG LINEAR 3.3V 1A SOT223

Diodes Incorporated

$0.42000 Details

LT1529CQ-5#PBF

IC REG LINEAR 5V 3A 5DDPAK

Analog Devices Inc.

$8.24000 Details

B6P-VH(LF)(SN)

CONN HEADER VERT 6POS 3.96MM

JST Sales America Inc.

$0.40000 Details
Additional Resources
Standard Package 1
Other Names SER3636DKR