USD
Favorite

TSX-3225 16.0000MF10U-B0 16MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.33000 $0.33
10 0.27500 $2.75
50 0.24760 $12.38
100 0.22000 $22.00
500 0.20900 $104.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4371TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $0.22000
  • Cut Tape (CT)  : SER4371CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: $0.33000
  • Digi-Reel®  : SER4371DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4370TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.17600
  • Cut Tape (CT)  : SER4370CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.33000

TSX-3225 16.0000MF10U-B0

Datasheet
Digi-Key Part Number SER4370DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 16.0000MF10U-B0
Copy  
Description CRYSTAL 16.0000MHZ 16PF SMD
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

16MHz ±10ppm Crystal 16pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Online Catalog TSX-3225 Series
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 16pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LP2985-33DBVR

IC REG LINEAR 3.3V 150MA SOT23-5

Texas Instruments

$0.50000 Details

CAY16-102J4LF

RES ARRAY 4 RES 1K OHM 1206

Bourns Inc.

$0.10000 Details

ATMEGA328P-AUR

IC MCU 8BIT 32KB FLASH 32TQFP

Microchip Technology

$2.08000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

$0.43000 Details

CG0603MLC-05E

VARISTOR 0603

Bourns Inc.

$0.49000 Details

0900AT43A0070E

RF ANT CHIP SOLDER SMD

Johanson Technology Inc.

$0.86000 Details
Additional Resources
Standard Package 1
Other Names SER4370DKR