USD

TSX-3225 16.0000MF09Z-AC6 16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : SER4069TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 58,000 - Immediate
  • Unit Price: $0.17600
  • Cut Tape (CT)  : SER4069CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,043 - Immediate
  • Unit Price: $0.33000
  • Digi-Reel®  : SER4069DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 59,043 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER3628TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 3,500 - Immediate
  • Unit Price: $0.22000
  • Cut Tape (CT)  : SER3628CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,717 - Immediate
  • Unit Price: $0.33000
  • Digi-Reel®  : SER3628DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,717 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4382TR-ND
  • Minimum Quantity: 250  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.22000

TSX-3225 16.0000MF09Z-AC6

Datasheet
Digi-Key Part Number SER4382DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TSX-3225 16.0000MF09Z-AC6
Copy  
Description CRYSTAL 16.0000MHZ 9PF SMD
Copy  
Detailed Description

16MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets FA-238(V), TSX-3225 Series Datasheet
Product Configuration Guide
Product Training Modules Crystals
HTML Datasheet FA-238(V), TSX-3225 Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series TSX-3225
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type MHz Crystal
Frequency 16MHz
Frequency Stability ±9ppm
Frequency Tolerance ±10ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 75°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.024" (0.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4382DKR