Add To Favorites
Photo Not Available
S1D13L03F00A100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,200 6.72980 $8,075.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number S1D13L03F00A100-ND
Copy   S1D13L03F00A100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

S1D13L03F00A100

Copy   S1D13L03F00A100
Description IC GRAPHIC LCD CTRLR 176QFP
Copy   IC GRAPHIC LCD CTRLR 176QFP
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets S1D13L03 Brief
S1D13L03 Hrdw Spec
Product Attributes Select All
Categories
Manufacturer Epson Electronics America Inc-Semiconductor Div
Series -
Packaging ? Tray ?
Part Status Active
Type Graphic Controller
Applications LCD Display
Mounting Type Surface Mount
Package / Case 176-LQFP
Supplier Device Package 176-QFP (24x24)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • S5U13L03P00C100
  • Epson Electronics America Inc-Semiconductor Div
  • EVAL BOARD FOR S1D13L03
  • Unit Price $225.00000
  • S5U13L03P00C100-ND
Additional Resources
Standard Package ? 40

22:15:54 12/11/2018