Add To Favorites
Product Overview
Digi-Key Part Number 495-4013-ND
Quantity Available 1,673
Can ship immediately
Manufacturer

Manufacturer Part Number

SR6K20M105X

Description VARISTOR 33V 200A RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

33V 200A Varistor 1 Circuit Through Hole Radial

Documents & Media
Datasheets SHCV series
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog SHCV Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Bulk ?
Part Status Active
Maximum AC Volts 20V
Maximum DC Volts 26V
Varistor Voltage (Min) 29.7V
Varistor Voltage (Typ) 33V
Varistor Voltage (Max) 36.3V
Current - Surge 200A
Energy 0.70J
Number of Circuits 1
Capacitance @ Frequency 1µF @ 1kHz
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Through Hole
Package / Case Radial
 
Additional Resources
Standard Package ? 2,000
Other Names 495-4013

15:36:42 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.09100 $10.91
25 0.98520 $24.63
100 0.86220 $86.22
250 0.75660 $189.15
500 0.66862 $334.31
1,000 0.52785 $527.85
2,500 0.49266 $1,231.65
5,000 0.46803 $2,340.14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback