Add To Favorites
Product Overview
Digi-Key Part Number 495-6601-1-ND
Quantity Available 442
Can ship immediately
Manufacturer

Manufacturer Part Number

B72214S0500K551

Description VARISTOR 82V 4.5KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

82V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm

Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
B722 Series Varistors
Online Catalog StandarD Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 50V
Maximum DC Volts 65V
Varistor Voltage (Min) 73.8V
Varistor Voltage (Typ) 82V
Varistor Voltage (Max) 90.2V
Current - Surge 4.5kA
Energy 15J
Number of Circuits 1
Capacitance @ Frequency 1800pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Additional Resources
Standard Package ? 1
Other Names 495-6601-1

06:33:12 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52800 $5.28
25 0.46200 $11.55
100 0.39620 $39.62
250 0.34332 $85.83
500 0.29052 $145.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6601-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.21794
Send Feedback