Add To Favorites
Product Overview
Digi-Key Part Number 495-6589-1-ND
Quantity Available 2,720
Can ship immediately
Manufacturer

Manufacturer Part Number

B72214S0131K551

Description VARISTOR 205V 4.5KA DISC 14MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

205V 4.5kA Varistor 1 Circuit Through Hole Disc 14mm

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 130V
Maximum DC Volts 170V
Varistor Voltage (Min) 184.5V
Varistor Voltage (Typ) 205V
Varistor Voltage (Max) 225.5V
Current - Surge 4.5kA
Energy 34J
Number of Circuits 1
Capacitance @ Frequency 880pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 14mm
 
Additional Resources
Standard Package ? 1
Other Names 495-6589-1

18:08:41 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
10 0.52800 $5.28
25 0.46200 $11.55
100 0.39620 $39.62
250 0.34332 $85.83
500 0.29052 $145.26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6589-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: $0.21794
Send Feedback