Add To Favorites
Product Overview
Digi-Key Part Number 495-6577-1-ND
Quantity Available 5,990
Can ship immediately
Manufacturer

Manufacturer Part Number

B72207S0500K211

Description VARISTOR 82V 1.2KA DISC 7MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

82V 1.2kA Varistor 1 Circuit Through Hole Disc 7mm

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 50V
Maximum DC Volts 65V
Varistor Voltage (Min) 73.8V
Varistor Voltage (Typ) 82V
Varistor Voltage (Max) 90.2V
Current - Surge 1.2kA
Energy 4.2J
Number of Circuits 1
Capacitance @ Frequency 530pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
Additional Resources
Standard Package ? 1
Other Names 495-6577-1

01:37:00 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.34900 $3.49
25 0.29400 $7.35
100 0.23940 $23.94
250 0.19832 $49.58
500 0.16414 $82.07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6577-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 4,500 - Immediate
  • Unit Price: $0.11952
Send Feedback