Add To Favorites
Product Overview
Digi-Key Part Number 495-6542-1-ND
Quantity Available 1,330
Can ship immediately
Manufacturer

Manufacturer Part Number

B72205S0141K211

Description VARISTOR 220V 400A DISC 5MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

220V 400A Varistor 1 Circuit Through Hole Disc 5mm

Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series StandarD
Packaging ? Cut Tape (CT) ?
Part Status Active
Maximum AC Volts 140V
Maximum DC Volts 180V
Varistor Voltage (Min) 198V
Varistor Voltage (Typ) 220V
Varistor Voltage (Max) 242V
Current - Surge 400A
Energy 4.5J
Number of Circuits 1
Capacitance @ Frequency 125pF @ 1kHz
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case Disc 5mm
 
Additional Resources
Standard Package ? 1
Other Names 495-6542-1

02:50:13 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.50000 $0.50
10 0.39000 $3.90
25 0.32880 $8.22
100 0.26750 $26.75
250 0.22164 $55.41
500 0.18344 $91.72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6542-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $0.13356
Send Feedback