Add To Favorites
Product Overview
Digi-Key Part Number 495-7268-1-ND
Quantity Available 3,285
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X9171T203

Description GDT 200V 1KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Gas Discharge Tube 200V 1000A (1kA) ±20% 2 Pole Surface Mount

Documents & Media
Datasheets B88069X9171T203
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Online Catalog S30 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series S30
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 200V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance ±20%
Number of Poles 2
Fail Short -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Additional Resources
Standard Package ? 1
Other Names 495-7268-1

21:06:08 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
5 0.88600 $4.43
10 0.82900 $8.29
50 0.68640 $34.32
100 0.57200 $57.20
250 0.55772 $139.43
500 0.47190 $235.95
1,000 0.41470 $414.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7268-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.35750
  • Digi-Reel® ? : 495-7268-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,285 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback