• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number B88069X8591B102-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B88069X8591B102

Description GAS DISCHARGE TUBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Gas Discharge Tube Pole

Documents & Media
Mfg Application Notes How to Use ESD/surge Protection Devices
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? -
Part Status Obsolete
Mounting Type -
Package / Case -
 
Additional Resources
Standard Package ? 100

14:27:28 6/20/2018

Send Feedback