• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number B88069X4151T602-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B88069X4151T602

Description GAS DISCHARGE TUBE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Gas Discharge Tube Pole Surface Mount

Documents & Media
Datasheets B88069X4151T602
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
Additional Resources
Standard Package ? 600

04:59:53 2/24/2018

Send Feedback