Add To Favorites
Photo Not Available
B88069X3830C102 Gas Discharge Tube 1000V 10000A (10kA) ±15% 2 Pole User Defined
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 2.46600 $493.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number B88069X3830C102-ND
Copy   B88069X3830C102-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B88069X3830C102

Copy   B88069X3830C102
Description GDT 1000V 15% 10KA
Copy   GDT 1000V 15% 10KA
Detailed Description

Gas Discharge Tube 1000V 10000A (10kA) ±15% 2 Pole User Defined

Copy   Gas Discharge Tube 1000V 10000A (10kA) ±15% 2 Pole User Defined
Documents & Media
Datasheets B88069X3830C102
Mfg Application Notes How to Use ESD/surge Protection Devices
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series A70
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 1000V
Impulse Discharge Current (8/20µs) 10000A (10kA)
Tolerance ±15%
Number of Poles 2
Fail Short No
Mounting Type User Defined
Package / Case Cylinder No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names A70-H10X
A70H10X

19:05:31 12/10/2018