Photo Not Available
B88069X3540S102 Gas Discharge Tube Pole
Product Overview
Digi-Key Part Number B88069X3540S102-ND
Copy   B88069X3540S102-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B88069X3540S102

Copy   B88069X3540S102
Description GAS DISCHARGE TUBE
Copy   GAS DISCHARGE TUBE
Detailed Description

Gas Discharge Tube Pole

Copy   Gas Discharge Tube     Pole
Documents & Media
Mfg Application Notes How to Use ESD/surge Protection Devices
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Strip
Part Status Obsolete
Mounting Type -
Package / Case -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

17:22:11 12/16/2018