Add To Favorites
B88069X0790T502 Gas Discharge Tube 540V 5000A (5kA) 2 Pole Through Hole
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
5 1.46600 $7.33
10 1.37200 $13.72
50 1.13520 $56.76
100 0.94600 $94.60
250 0.92236 $230.59
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-76496-1-ND
Copy   495-76496-1-ND
Quantity Available 5,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B88069X0790T502

Copy   B88069X0790T502
Description EC 600XG
Copy   EC 600XG
Detailed Description

Gas Discharge Tube 540V 5000A (5kA) 2 Pole Through Hole

Copy   Gas Discharge Tube 540V 5000A (5kA)  2 Pole Through Hole
Documents & Media
Datasheets B88069X0790T502
Mfg Application Notes How to Use ESD/surge Protection Devices
Product Training Modules Circuit Protection Offering
Environmental Information TDK RoHS3
Featured Product TDK EPCOS Circuit Protection
Online Catalog B88069X Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 540V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-76496-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-76496-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.70950

20:41:17 8/21/2019