• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 495-76495-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

B88069X0340T502

Description GDT 800V THROUGH HOLE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Gas Discharge Tube Pole

Documents & Media
Datasheets B88069X340yyyy
Mfg Application Notes How to Use ESD/surge Protection Devices
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series *
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
 
Additional Resources
Standard Package ? 1
Other Names 495-76495-1

20:57:25 6/23/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-76495-2-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $2.28086
Send Feedback