Photo Not Available
B88069X0240S102 Gas Discharge Tube Pole Through Hole
Product Overview
Digi-Key Part Number B88069X0240S102-ND
Copy   B88069X0240S102-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B88069X0240S102

Copy   B88069X0240S102
Description GAS DISCHARGE TUBE
Copy   GAS DISCHARGE TUBE
Detailed Description

Gas Discharge Tube Pole Through Hole

Copy   Gas Discharge Tube     Pole Through Hole
Documents & Media
Datasheets B88069X0240S102
Mfg Application Notes How to Use ESD/surge Protection Devices
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series -
Packaging ? Strip
Part Status Obsolete
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100

08:04:01 9/23/2018