Add To Favorites
Product Overview
Digi-Key Part Number 495-75260-ND
Quantity Available 4
Can ship immediately

Manufacturer Part Number


Description LINE FILTER 530/305VAC 3A CHAS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B84243A Series Datasheet
Featured Product Chassis Mount and Inverter Drive Filters
Online Catalog B84243 Series
Product Attributes Select All
Manufacturer EPCOS (TDK)
Series B84243
Part Status Active
Filter Type Three Phase (Delta)
Configuration Single Stage
Voltage - Rated DC -
Voltage - Rated AC 530V, 305V
Current 3A
Frequency - Operating 50/60Hz
Applications General Purpose
Approvals cUR, UR
Operating Temperature -25°C ~ 100°C
Mounting Type Chassis Mount
Termination Style Terminal Block
Inductance -
Additional Resources
Standard Package ? 1
Other Names 495-75260

15:07:31 3/22/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 76.20000 $76.20
10 73.74000 $737.40
25 71.28200 $1,782.05
50 68.82400 $3,441.20
100 66.36600 $6,636.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback