Add To Favorites
Product Overview
Digi-Key Part Number 495-4452-1-ND
Quantity Available 1,417
Can ship immediately
Manufacturer

Manufacturer Part Number

B82804A0304A225

Description PULSE XFMR 2.5:1:1 300UH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82804A Series
Online Catalog EP5 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series EP5
Packaging ? Cut Tape (CT) ?
Part Status Active
Transformer Type Gate Drive
Inductance 300µH
E.T. 23.8V µS
Turns Ratio - Primary:Secondary 2.5:1:1
Mounting Type Surface Mount
Size / Dimension 0.264" L x 0.240" W (6.70mm x 6.10mm)
Height - Seated (Max) 0.213" (5.40mm)
Operating Temperature -40°C ~ 125°C
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4452-1

18:08:07 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.24000 $4.24
10 3.43800 $34.38
25 2.77960 $69.49
50 2.60420 $130.21
100 2.48710 $248.71
250 2.41396 $603.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4452-2-ND
  • Minimum Quantity: 850
  • Quantity Available: 850 - Immediate
  • Unit Price: $2.12800
  • Digi-Reel® ? : 495-4452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,417 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback