Add To Favorites
B82799S223N1 22µH @ 100kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 170 mOhm (Typ)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.76000 $5.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-4418-1-ND
Copy   495-4418-1-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82799S223N1

Copy   B82799S223N1
Description CMC 22UH 250MA 2LN SMD AEC-Q200
Copy   CMC 22UH 250MA 2LN SMD AEC-Q200
Detailed Description

22µH @ 100kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 170 mOhm (Typ)

Copy   22µH @ 100kHz 2 Line Common Mode Choke Surface Mount  250mA DCR 170 mOhm (Typ)
Documents & Media
Datasheets B82799C0/S0 Series
PCN Obsolescence/ EOL B82799 07/Aug/2015
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B82799
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 22µH @ 100kHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 170 mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -55°C ~ 150°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max) 0.126" (3.20mm)
Package / Case Horizontal, 4 L-Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-4418-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 495-4418-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1 - Immediate
  • Unit Price: Digi-Reel®

14:11:19 12/16/2018