Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.73200 $27.32
100 1.91270 $191.27
500 1.54836 $774.18
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-4417-1-ND
Copy   495-4417-1-ND
Quantity Available 3,995
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82793C0475N265

Copy   B82793C0475N265
Description CMC 4.7MH 400MA 2LN SMD AEC-Q200
Copy   CMC 4.7MH 400MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4.7mH @ 10kHz 2 Line Common Mode Choke Surface Mount 400mA DCR 550 mOhm (Typ)

Copy   4.7mH @ 10kHz 2 Line Common Mode Choke Surface Mount  400mA DCR 550 mOhm (Typ)
Documents & Media
Datasheets B82793C0,S0
Online Catalog B82793 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B82793
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 4.7mH @ 10kHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 550 mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max) 0.189" (4.80mm)
Package / Case Horizontal, 4 Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SMAJ43CA - Littelfuse Inc. | SMAJ43CALFCT-ND DigiKey Electronics
  • SMAJ43CA
  • Littelfuse Inc.
  • TVS DIODE 43V 69.4V DO214AC
  • Unit Price $0.58000
  • SMAJ43CALFCT-ND
  • SMBJ28A - Littelfuse Inc. | SMBJ28ALFCT-ND DigiKey Electronics
  • SMBJ28A
  • Littelfuse Inc.
  • TVS DIODE 28V 45.4V DO214AA
  • Unit Price $0.47000
  • SMBJ28ALFCT-ND
  • B340-13-F - Diodes Incorporated | B340-FDICT-ND DigiKey Electronics
  • B340-13-F
  • Diodes Incorporated
  • DIODE SCHOTTKY 40V 3A SMC
  • Unit Price $0.39000
  • B340-FDICT-ND
  • FBMJ3216HM600-T - Taiyo Yuden | 587-1770-1-ND DigiKey Electronics
  • FBMJ3216HM600-T
  • Taiyo Yuden
  • FERRITE BEAD 60 OHM 1206 1LN
  • Unit Price $0.12000
  • 587-1770-1-ND
  • 2038-110-SM-RPLF - Bourns Inc. | 2038-110-SM-RPLFCT-ND DigiKey Electronics
  • 2038-110-SM-RPLF
  • Bourns Inc.
  • GDT 1100V 25% 5KA SURFACE MOUNT
  • Unit Price $2.49000
  • 2038-110-SM-RPLFCT-ND
Additional Resources
Standard Package ? 1
Other Names 495-4417-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4417-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.22760
  • Digi-Reel® ? : 495-4417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,995 - Immediate
  • Unit Price: Digi-Reel®

03:53:33 12/17/2018