Add To Favorites
B82720S2601N040 4.4mH @ 10kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 400 mOhm (Typ)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.91000 $2.91
10 2.68800 $26.88
100 1.90760 $190.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-75227-1-ND
Copy   495-75227-1-ND
Quantity Available 2,529
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82720S2601N040

Copy   B82720S2601N040
Description CMC 4.4MH 600MA 2LN SMD
Copy   CMC 4.4MH 600MA 2LN SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

4.4mH @ 10kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 400 mOhm (Typ)

Copy   4.4mH @ 10kHz 2 Line Common Mode Choke Surface Mount  600mA DCR 400 mOhm (Typ)
Documents & Media
Datasheets B82720S Series
Online Catalog B82720 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B82720
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 4.4mH @ 10kHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 400 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.571" L x 0.524" W (14.50mm x 13.30mm)
Height (Max) 0.421" (10.70mm)
Package / Case Horizontal, 8 Gull Wing
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-75227-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75227-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.43260
  • Digi-Reel® ? : 495-75227-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,529 - Immediate
  • Unit Price: Digi-Reel®

06:42:43 1/18/2019