Add To Favorites
Product Overview
Digi-Key Part Number 495-75385-1-ND
Quantity Available 73
Can ship immediately
Manufacturer

Manufacturer Part Number

B82559A4222A016

Description FIXED IND 2.2UH 30A 2.1 MOHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 30A 2.1 mOhm Max Nonstandard, 3 Lead

Documents & Media
Datasheets B82559xA016 Datasheet
Product Training Modules ERU Surface Mount High-Current Power Inductors
Featured Product ERU16 Series SMT Power Inductors
Online Catalog ERU16 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series ERU16
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±10%
Current Rating 30A
Current - Saturation 34A
Shielding Shielded
DC Resistance (DCR) 2.1 mOhm Max
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard, 3 Lead
Supplier Device Package -
Size / Dimension 0.736" L x 0.681" W (18.70mm x 17.30mm)
Height - Seated (Max) 0.378" (9.60mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-75385-1

22:43:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.77000 $5.77
10 5.28600 $52.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-75385-2-ND
  • Minimum Quantity: 190
  • Quantity Available: 0
  • Unit Price: $3.00853
  • Digi-Reel® ? : 495-75385-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 73 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback