Add To Favorites
B82559A0303A019 30µH Shielded Wirewound Inductor 18.65 mOhm Max Nonstandard, 3 Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.69000 $5.69
10 5.17500 $51.75
100 3.51900 $351.90
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7422-1-ND
Copy   495-7422-1-ND
Quantity Available 406
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82559A0303A019

Copy   B82559A0303A019
Description FIXED IND 30UH 18.65 MOHM SMD
Copy   FIXED IND 30UH 18.65 MOHM SMD
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

30µH Shielded Wirewound Inductor 18.65 mOhm Max Nonstandard, 3 Lead

Copy   30µH Shielded Wirewound Inductor  18.65 mOhm Max Nonstandard, 3 Lead
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series ERU19
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 30µH
Tolerance ±10%
Current - Saturation 8.7A
Shielding Shielded
DC Resistance (DCR) 18.65 mOhm Max
Q @ Freq -
Frequency - Self Resonant 2MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard, 3 Lead
Supplier Device Package -
Size / Dimension 0.807" L x 0.807" W (20.50mm x 20.50mm)
Height - Seated (Max) 0.441" (11.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • 495-75376-KIT - EPCOS (TDK) | 495-75376-KIT-ND DigiKey Electronics
  • 495-75376-KIT
  • EPCOS (TDK)
  • ERU19 INDUCTOR KIT
  • Unit Price $58.95000
  • 495-75376-KIT-ND
Additional Resources
Standard Package ? 1
Other Names 495-7422-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7422-2-ND
  • Minimum Quantity: 240
  • Quantity Available: 240 - Immediate
  • Unit Price: $3.24000
  • Digi-Reel® ? : 495-7422-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 406 - Immediate
  • Unit Price: Digi-Reel®

11:26:42 10/16/2018