USD
Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.68000 $6.80
100 0.48590 $48.59
500 0.40814 $204.07
1,000 0.33040 $330.40

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 495-2113-6-ND
Copy   495-2113-6-ND
Quantity Available 4,262
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82498F3569K000

Copy   B82498F3569K000
Description FIXED IND 5.6NH 900MA 40 MOHM
Copy   FIXED IND 5.6NH 900MA 40 MOHM
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

5.6nH Unshielded Wirewound Inductor 900mA 40mOhm Max Nonstandard

Copy   5.6nH Unshielded Wirewound Inductor 900mA 40mOhm Max Nonstandard
Documents & Media
Datasheets B82498F Series Datasheet
Environmental Information TDK RoHS3
HTML Datasheet B82498F Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 5.6nH
Tolerance ±10%
Current Rating (Amps) 900mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 40mOhm Max
Q @ Freq 50 @ 1GHz
Frequency - Self Resonant 7GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-2113-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2113-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.27040
  • Cut Tape (CT) ? : 495-2113-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,262 - Immediate
  • Unit Price: $0.78000

01:24:02 9/19/2019