Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.47600 $4.76
100 0.34010 $34.01
500 0.28570 $142.85
1,000 0.23129 $231.29

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-1831-1-ND
Copy   495-1831-1-ND
Quantity Available 15,294
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82496C3151J000

Copy   B82496C3151J000
Description FIXED IND 150NH 130MA 5 OHM SMD
Copy   FIXED IND 150NH 130MA 5 OHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

150nH Unshielded Wirewound Inductor 130mA 5 Ohm Max 0603 (1608 Metric)

Copy   150nH Unshielded Wirewound Inductor 130mA 5 Ohm Max 0603 (1608 Metric)
Documents & Media
Datasheets B82496C
Online Catalog SIMID Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 150nH
Tolerance ±5%
Current Rating 130mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 5 Ohm Max
Q @ Freq 5 @ 25.2MHz
Frequency - Self Resonant 1.6GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-1831-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1831-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.18928
  • Digi-Reel® ? : 495-1831-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,294 - Immediate
  • Unit Price: Digi-Reel®

20:40:33 1/23/2019