Add To Favorites
B82472G6473M000 47µH Shielded Wirewound Inductor 1A 200 mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.25200 $12.52
100 0.91600 $91.60
500 0.71034 $355.17
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-7108-1-ND
Copy   495-7108-1-ND
Quantity Available 11,745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82472G6473M000

Copy   B82472G6473M000
Description FIXED IND 47UH 1A 200 MOHM SMD
Copy   FIXED IND 47UH 1A 200 MOHM SMD
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

47µH Shielded Wirewound Inductor 1A 200 mOhm Max Nonstandard

Copy   47µH Shielded Wirewound Inductor 1A 200 mOhm Max Nonstandard
Documents & Media
Datasheets B82472G6 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog B82472 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B82472G6
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 200 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-7108-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-7108-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 11,000 - Immediate
  • Unit Price: $0.55267
  • Digi-Reel® ? : 495-7108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,745 - Immediate
  • Unit Price: Digi-Reel®

18:08:46 1/23/2019