Add To Favorites
B82472G4222M000 2.2µH Shielded Wirewound Inductor 2.9A 25mOhm Max Nonstandard
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 $1.31
10 1.21500 $12.15
100 0.87860 $87.86
500 0.67296 $336.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-77037-1-ND
Copy   495-77037-1-ND
Quantity Available 2,439
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82472G4222M000

Copy   B82472G4222M000
Description FIXED IND 2.2UH 2.9A 25 MOHM SMD
Copy   FIXED IND 2.2UH 2.9A 25 MOHM SMD
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 2.9A 25mOhm Max Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 2.9A 25mOhm Max Nonstandard
Documents & Media
Datasheets B82472G4 Series Datasheet
Environmental Information TDK RoHS3
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog B82472 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B82472G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating (Amps) 2.9A
Current - Saturation 2.2A
Shielding Shielded
DC Resistance (DCR) 25mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max) 0.138" (3.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-77037-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-77037-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.51520
  • Digi-Reel® ? : 495-77037-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,439 - Immediate
  • Unit Price: Digi-Reel®

13:00:18 8/21/2019