Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 $2.54
10 2.34600 $23.46
100 1.64220 $164.22

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-1799-1-ND
Copy   495-1799-1-ND
Quantity Available 877
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82464G4222M000

Copy   B82464G4222M000
Description FIXED IND 2.2UH 6.5A 10 MOHM SMD
Copy   FIXED IND 2.2UH 6.5A 10 MOHM SMD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

2.2µH Shielded Wirewound Inductor 6.5A 10 mOhm Max Nonstandard

Copy   2.2µH Shielded Wirewound Inductor 6.5A 10 mOhm Max Nonstandard
Documents & Media
Datasheets B82464G4
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog B82464G4 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B82464G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 6.5A
Current - Saturation 7A
Shielding Shielded
DC Resistance (DCR) 10 mOhm Max
Q @ Freq -
Frequency - Self Resonant 72MHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-1799-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1799-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 750 - Immediate
  • Unit Price: $1.08800
  • Digi-Reel® ? : 495-1799-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 877 - Immediate
  • Unit Price: Digi-Reel®

07:07:08 1/19/2019