Add To Favorites
Product Overview
Digi-Key Part Number 495-5662-1-ND
Quantity Available 1,403
Can ship immediately
Manufacturer

Manufacturer Part Number

B82462G4474M000

Description FIXED IND 470UH 240MA 2.7 OHM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

470µH Shielded Wirewound Inductor 240mA 2.7 Ohm Max Nonstandard

Documents & Media
Datasheets B82462G4 Series Datasheet
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog B82462-G4 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B82462G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 240mA
Current - Saturation 180mA
Shielding Shielded
DC Resistance (DCR) 2.7 Ohm Max
Q @ Freq -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.248" L x 0.248" W (6.30mm x 6.30mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5662-1

12:20:20 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.55400 $15.54
100 1.12340 $112.34
500 0.86050 $430.25
1,000 0.76490 $764.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5662-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.64434
  • Digi-Reel® ? : 495-5662-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,403 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback