Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.69000 $1.69
10 1.57000 $15.70
100 1.13510 $113.51
500 0.86940 $434.70
1,000 0.77280 $772.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 495-77016-1-ND
Copy   495-77016-1-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

B82462A4153K000

Copy   B82462A4153K000
Description FIXED IND 15UH 900MA 210 MOHM
Copy   FIXED IND 15UH 900MA 210 MOHM
Detailed Description

15µH Unshielded Wirewound Inductor 900mA 210mOhm Max Nonstandard

Copy   15µH Unshielded Wirewound Inductor 900mA 210mOhm Max Nonstandard
Documents & Media
Datasheets B82462-A4 Series
Environmental Information TDK RoHS3
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog B82462-A4 Series
Product Attributes Select All
Categories
Manufacturer EPCOS (TDK)
Series B82462-A4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±10%
Current Rating (Amps) 900mA
Current - Saturation 1.5A
Shielding Unshielded
DC Resistance (DCR) 210mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 495-77016-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-77016-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.65100
  • Digi-Reel® ? : 495-77016-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

10:36:26 8/25/2019